Part Details for TRS232IDG4 by Texas Instruments
Overview of TRS232IDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS232IDG4
TRS232IDG4 CAD Models
TRS232IDG4 Part Data Attributes
|
TRS232IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232IDG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TRS232IDG4
This table gives cross-reference parts and alternative options found for TRS232IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232IDRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TRS232IDG4 vs MAX232IDRE4 |
MAX232DE4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | TRS232IDG4 vs MAX232DE4 |
LMS202ECMWX | Texas Instruments | Check for Price | LINE TRANSCEIVER | TRS232IDG4 vs LMS202ECMWX |
MAX232NSRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | TRS232IDG4 vs MAX232NSRE4 |
MAX232IDG4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | TRS232IDG4 vs MAX232IDG4 |
LMS202CMW/NOPB | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16 | TRS232IDG4 vs LMS202CMW/NOPB |
MAX232IDWE4 | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | TRS232IDG4 vs MAX232IDWE4 |
MAX232D | Texas Instruments | $0.6045 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | TRS232IDG4 vs MAX232D |
MAX232ECDR | Texas Instruments | $0.5045 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | TRS232IDG4 vs MAX232ECDR |
TC232MJE | Teledyne Technologies Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | TRS232IDG4 vs TC232MJE |