Part Details for TRS232CDWR by Texas Instruments
Overview of TRS232CDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS232CDWR
TRS232CDWR CAD Models
TRS232CDWR Part Data Attributes:
|
TRS232CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232CDWR
Texas Instruments
IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TRS232CDWR
This table gives cross-reference parts and alternative options found for TRS232CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS232ID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS232CDWR vs TRS232ID |
MAX232DRG4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232CDWR vs MAX232DRG4 |
TRS232ECD | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232CDWR vs TRS232ECD |
MAX232ECDWR | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232CDWR vs MAX232ECDWR |
MAX232DWR | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232CDWR vs MAX232DWR |
MAX232EIDR | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS232CDWR vs MAX232EIDR |
LMS202EIMWX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232CDWR vs LMS202EIMWX |
LMS202EIMW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | National Semiconductor Corporation | TRS232CDWR vs LMS202EIMW |
MAX232IDRE4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TRS232CDWR vs MAX232IDRE4 |
TRS232ECDWRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS232CDWR vs TRS232ECDWRG4 |