Datasheets
TRR03EZPF69R8 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for TRR03EZPF69R8 by ROHM Semiconductor

Overview of TRR03EZPF69R8 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TRR03EZPF69R8

TRR03EZPF69R8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRR03EZPF69R8 Part Data Attributes

TRR03EZPF69R8 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
TRR03EZPF69R8 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 69.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for TRR03EZPF69R8

This table gives cross-reference parts and alternative options found for TRR03EZPF69R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRR03EZPF69R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603FRF0769R8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation TRR03EZPF69R8 vs RC0603FRF0769R8L
WCR0603Z69R8F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components TRR03EZPF69R8 vs WCR0603Z69R8F
MC0603U-69R8-FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc TRR03EZPF69R8 vs MC0603U-69R8-FB
RK73H1JLBC69R8F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0603, CHIP KOA Speer Electronics Inc TRR03EZPF69R8 vs RK73H1JLBC69R8F
MC0603U-69R8-FBW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc TRR03EZPF69R8 vs MC0603U-69R8-FBW
MC0603U-69R8-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc TRR03EZPF69R8 vs MC0603U-69R8-FBQ
RC1608F6989CS RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0603, CHIP Samsung Semiconductor TRR03EZPF69R8 vs RC1608F6989CS
RMC16K69R8FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc TRR03EZPF69R8 vs RMC16K69R8FTH
MCR03EZPF69R8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor TRR03EZPF69R8 vs MCR03EZPF69R8
RC03-69R8FR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT S-P International / HTC Ltd TRR03EZPF69R8 vs RC03-69R8FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRR03EZPF69R8 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRR03EZPF69R8 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of TRR03EZPF69R8 would you like to use for your alert(s)?
  • Please alert me when TRR03EZPF69R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRR03EZPF69R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRR03EZPF69R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRR03EZPF69R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRR03EZPF69R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRR03EZPF69R8 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: