Part Details for MC0603U-69R8-FBW by RCD Components Inc
Overview of MC0603U-69R8-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0603U-69R8-FBW
MC0603U-69R8-FBW CAD Models
MC0603U-69R8-FBW Part Data Attributes
|
MC0603U-69R8-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0603U-69R8-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0603U-69R8-FBW
This table gives cross-reference parts and alternative options found for MC0603U-69R8-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603U-69R8-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF0769R8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | MC0603U-69R8-FBW vs RC0603FRF0769R8L |
WCR0603Z69R8F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | MC0603U-69R8-FBW vs WCR0603Z69R8F |
MC0603U-69R8-FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-69R8-FBW vs MC0603U-69R8-FB |
RK73H1JLBC69R8F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | MC0603U-69R8-FBW vs RK73H1JLBC69R8F |
MC0603U-69R8-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-69R8-FBW vs MC0603U-69R8-FBQ |
RC1608F6989CS | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0603, CHIP | Samsung Semiconductor | MC0603U-69R8-FBW vs RC1608F6989CS |
RMC16K69R8FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MC0603U-69R8-FBW vs RMC16K69R8FTH |
MCR03EZPF69R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MC0603U-69R8-FBW vs MCR03EZPF69R8 |
RC03-69R8FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | MC0603U-69R8-FBW vs RC03-69R8FR |
RC0603FRF1369R8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | MC0603U-69R8-FBW vs RC0603FRF1369R8L |