TRJE477K006ARJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of TRJE477K006ARJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJE477K006ARJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJE477K006ARJV by Kyocera AVX Components

TRJE477K006ARJV
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
250 mΩ
Height
4.1 mm
JESD-609 Code
e4
Leakage Current
0.021 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
325 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TRJE477K006ARJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TRJE477K006ARJV

This table gives cross-reference parts and alternative options found for TRJE477K006ARJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE477K006ARJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE477K006RKLZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006RKLZ0H45
TBJE477K006RCLB0H45 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006RCLB0H45
TBJE477K006JCLC0000 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006JCLC0000
TBJE477K006JKLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006JKLC0800
TBJE477K006RDLB0745 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006RDLB0745
TBJE477K006JCLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006JCLZ0H23
TBJE477K006RASZ0945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006RASZ0945
TBJE477K006JLLB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006JLLB0H00
TBJE477K006JCSB0800 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006JCSB0800
TBJE477K006JKSZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TRJE477K006ARJV vs TBJE477K006JKSZ0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJE477K006ARJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJE477K006ARJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TRJE477K006ARJV would you like to use for your alert(s)?
  • Please alert me when TRJE477K006ARJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJE477K006ARJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJE477K006ARJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJE477K006ARJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJE477K006ARJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJE477K006ARJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: