Part Details for TBJE477K006RDLB0745 by Kyocera AVX Components
Overview of TBJE477K006RDLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE477K006RDLB0745
TBJE477K006RDLB0745 CAD Models
TBJE477K006RDLB0745 Part Data Attributes
|
TBJE477K006RDLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477K006RDLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477K006RDLB0745
This table gives cross-reference parts and alternative options found for TBJE477K006RDLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477K006RDLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K006RXSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006RXSC0845 |
TBJE477K006RALB0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006RALB0945 |
TBJE477K006JCLB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JCLB0000 |
TBJE477K006JKLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JKLB0800 |
TBJE477K006JCSB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JCSB0824 |
TBJE477K006JCLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JCLC0024 |
TBJE477K006JDSB0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JDSB0900 |
TBJE477K006JFLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JFLZ0723 |
TBJE477K006JKSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JKSZ0824 |
TBJE477K006JLLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477K006RDLB0745 vs TBJE477K006JLLC0900 |