Part Details for TRJC476K006C0L0 by Kyocera AVX Components
Overview of TRJC476K006C0L0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJC476K006C0L0
TRJC476K006C0L0 CAD Models
TRJC476K006C0L0 Part Data Attributes
|
TRJC476K006C0L0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC476K006C0L0
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0021 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TRJC476K006C0L0
This table gives cross-reference parts and alternative options found for TRJC476K006C0L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC476K006C0L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C476K006ZGA1K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | TRJC476K006C0L0 vs T495C476K006ZGA1K57280 |
T494C476K6AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | TRJC476K006C0L0 vs T494C476K6AH |
T83C476K6R3AAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | TRJC476K006C0L0 vs T83C476K6R3AAAL |
TRJC476K006EC0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC476K006C0L0 vs TRJC476K006EC0LB |
T495C476K006ZTA1K57280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TRJC476K006C0L0 vs T495C476K006ZTA1K57280 |
TRJC476K006ECS0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC476K006C0L0 vs TRJC476K006ECS0C |
TRJC476K006EC00Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC476K006C0L0 vs TRJC476K006EC00Z |
TRJC476K006C000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC476K006C0L0 vs TRJC476K006C000 |
TCSVE0J476KCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TRJC476K006C0L0 vs TCSVE0J476KCAL |
TRJC476K006ECSLZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC476K006C0L0 vs TRJC476K006ECSLZ |