Part Details for T83C476K6R3AAAL by Vishay Sprague
Overview of T83C476K6R3AAAL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C476K6R3AAAL
T83C476K6R3AAAL CAD Models
T83C476K6R3AAAL Part Data Attributes
|
T83C476K6R3AAAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C476K6R3AAAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0028 mA | |
Manufacturer Series | T83 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T83C476K6R3AAAL
This table gives cross-reference parts and alternative options found for T83C476K6R3AAAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C476K6R3AAAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C476K006ZGA1K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C476K6R3AAAL vs T495C476K006ZGA1K57280 |
T494C476K6AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C476K6R3AAAL vs T494C476K6AH |
TRJC476K006EC0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | T83C476K6R3AAAL vs TRJC476K006EC0LB |
T495C476K006ZTA1K57280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T83C476K6R3AAAL vs T495C476K006ZTA1K57280 |
TRJC476K006ECS0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | T83C476K6R3AAAL vs TRJC476K006ECS0C |
TRJC476K006EC00Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | T83C476K6R3AAAL vs TRJC476K006EC00Z |
TRJC476K006C000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T83C476K6R3AAAL vs TRJC476K006C000 |
TCSVE0J476KCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | T83C476K6R3AAAL vs TCSVE0J476KCAL |
TRJC476K006ECSLZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412 | Kyocera AVX Components | T83C476K6R3AAAL vs TRJC476K006ECSLZ |
POES476K6R3CXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | T83C476K6R3AAAL vs POES476K6R3CXP |