Datasheets
TRJB226K006ECT0B by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411

Part Details for TRJB226K006ECT0B by Kyocera AVX Components

Overview of TRJB226K006ECT0B by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TRJB226K006ECT0B

TRJB226K006ECT0B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRJB226K006ECT0B Part Data Attributes

TRJB226K006ECT0B Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TRJB226K006ECT0B Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.00099 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND

Alternate Parts for TRJB226K006ECT0B

This table gives cross-reference parts and alternative options found for TRJB226K006ECT0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB226K006ECT0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRJB226K006CS00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TRJB226K006ECT0B vs TRJB226K006CS00
T495B226K006ZGA2K57280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation TRJB226K006ECT0B vs T495B226K006ZGA2K57280
TRJB226K006K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TRJB226K006ECT0B vs TRJB226K006K
TRJB226K006C000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TRJB226K006ECT0B vs TRJB226K006C000
TSB-226-K006BQ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP RCD Components Inc TRJB226K006ECT0B vs TSB-226-K006BQ
TSEB-226-K006B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP RCD Components Inc TRJB226K006ECT0B vs TSEB-226-K006B
B45197A1226K209 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TRJB226K006ECT0B vs B45197A1226K209
TAJB226K006ANJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP Kyocera AVX Components TRJB226K006ECT0B vs TAJB226K006ANJY
TAJB226K006HNJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP Kyocera AVX Components TRJB226K006ECT0B vs TAJB226K006HNJY
TAJT226K006Y CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components TRJB226K006ECT0B vs TAJT226K006Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJB226K006ECT0B by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJB226K006ECT0B by Kyocera AVX Components

  • Please alert me when TRJB226K006ECT0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRJB226K006ECT0B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJB226K006ECT0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRJB226K006ECT0B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJB226K006ECT0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJB226K006ECT0B by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: