Part Details for B45197A1226K209 by KEMET Corporation
Overview of B45197A1226K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A1226K209
B45197A1226K209 CAD Models
B45197A1226K209 Part Data Attributes
|
B45197A1226K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A1226K209
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | B45197 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45197A1226K209
This table gives cross-reference parts and alternative options found for B45197A1226K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A1226K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB226K006CS00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A1226K209 vs TRJB226K006CS00 |
T495B226K006ZGA2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45197A1226K209 vs T495B226K006ZGA2K57280 |
TRJB226K006K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A1226K209 vs TRJB226K006K |
TRJB226K006C000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A1226K209 vs TRJB226K006C000 |
TSB-226-K006BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | RCD Components Inc | B45197A1226K209 vs TSB-226-K006BQ |
TSEB-226-K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | RCD Components Inc | B45197A1226K209 vs TSEB-226-K006B |
TAJB226K006ANJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | B45197A1226K209 vs TAJB226K006ANJY |
TAJB226K006HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | B45197A1226K209 vs TAJB226K006HNJY |
TAJT226K006Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45197A1226K209 vs TAJT226K006Y |
T495B226K006ZTA2K57280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | B45197A1226K209 vs T495B226K006ZTA2K57280 |