Part Details for TRJA685K016CSL0 by Kyocera AVX Components
Overview of TRJA685K016CSL0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA685K016CSL0
TRJA685K016CSL0 CAD Models
TRJA685K016CSL0 Part Data Attributes
|
TRJA685K016CSL0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA685K016CSL0
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.00082 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TRJA685K016CSL0
This table gives cross-reference parts and alternative options found for TRJA685K016CSL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA685K016CSL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA685K016CT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K016CSL0 vs TRJA685K016CT0C |
T495A685K016ZGA3K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA685K016CSL0 vs T495A685K016ZGA3K87280 |
NTC-T685K16TRA2(5) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | TRJA685K016CSL0 vs NTC-T685K16TRA2(5) |
T495A685K016ZGA3K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA685K016CSL0 vs T495A685K016ZGA3K8 |
TRJA685K016CSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K016CSL0 vs TRJA685K016CSLC |
T494A685K016AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TRJA685K016CSL0 vs T494A685K016AS |
POES685K016AXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TRJA685K016CSL0 vs POES685K016AXL |
TRJA685K016C0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K016CSL0 vs TRJA685K016C0LB |
POEL685K016AXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TRJA685K016CSL0 vs POEL685K016AXP |
T495A685K016ZGE1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA685K016CSL0 vs T495A685K016ZGE1K5 |