Datasheets
NTC-T685K16TRA2(5) by: NIC Components Corp

CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 1206, CHIP

Part Details for NTC-T685K16TRA2(5) by NIC Components Corp

Overview of NTC-T685K16TRA2(5) by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTC-T685K16TRA2(5)

NTC-T685K16TRA2(5) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTC-T685K16TRA2(5) Part Data Attributes

NTC-T685K16TRA2(5) NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTC-T685K16TRA2(5) NIC Components Corp CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 1206, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.2 mm
JESD-609 Code e0
Leakage Current 0.001088 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 80 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for NTC-T685K16TRA2(5)

This table gives cross-reference parts and alternative options found for NTC-T685K16TRA2(5). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T685K16TRA2(5), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRJA685K016CSLZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016CSLZ
TRJA685K016A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016A
TAJS685K016P Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components NTC-T685K16TRA2(5) vs TAJS685K016P
POEL685K016AXL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Walsin Technology Corporation NTC-T685K16TRA2(5) vs POEL685K016AXL
TRJA685K016ECS00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016ECS00
TRJA685K016CS0Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016CS0Z
TRJA685K016C00Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016C00Z
TRJA685K016EC000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016EC000
TAJS685K016A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components NTC-T685K16TRA2(5) vs TAJS685K016A
TRJA685K016ECT0C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 Kyocera AVX Components NTC-T685K16TRA2(5) vs TRJA685K016ECT0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTC-T685K16TRA2(5) by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTC-T685K16TRA2(5) by NIC Components Corp

  • Please alert me when NTC-T685K16TRA2(5) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTC-T685K16TRA2(5) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTC-T685K16TRA2(5) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTC-T685K16TRA2(5) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTC-T685K16TRA2(5).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTC-T685K16TRA2(5) by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: