Part Details for TRJA685K010EC00C by Kyocera AVX Components
Overview of TRJA685K010EC00C by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA685K010EC00C
TRJA685K010EC00C CAD Models
TRJA685K010EC00C Part Data Attributes
|
TRJA685K010EC00C
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA685K010EC00C
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00051 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TRJA685K010EC00C
This table gives cross-reference parts and alternative options found for TRJA685K010EC00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA685K010EC00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A685K010ZTE2K0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TRJA685K010EC00C vs T495A685K010ZTE2K0 |
T491S685K010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TRJA685K010EC00C vs T491S685K010AG |
TRJA685K010EC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 | Kyocera AVX Components | TRJA685K010EC00C vs TRJA685K010EC000 |
TBJA685K010LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010EC00C vs TBJA685K010LSSD0723 |
TBJA685K010LBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010EC00C vs TBJA685K010LBLD0024 |
TAJS685K010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TRJA685K010EC00C vs TAJS685K010R |
T494A685K10AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TRJA685K010EC00C vs T494A685K10AT |
TBJA685K010LBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010EC00C vs TBJA685K010LBLD0723 |
TBJA685K010LSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010EC00C vs TBJA685K010LSLD0700 |
TRJA685K010C000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010EC00C vs TRJA685K010C000 |