TRJA685K010C000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP

Overview of TRJA685K010C000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJA685K010C000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJA685K010C000 by Kyocera AVX Components

TRJA685K010C000
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.00051 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Want to compare parts?
  1. TRJA685K010C000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TRJA685K010C000

This table gives cross-reference parts and alternative options found for TRJA685K010C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA685K010C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRJA685K010CS0B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA685K010C000 vs TRJA685K010CS0B
T495A685K010ZTE1K8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TRJA685K010C000 vs T495A685K010ZTE1K8
T495A685K010ZGE2K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation TRJA685K010C000 vs T495A685K010ZGE2K07280
TRJA685K010ECTLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 Kyocera AVX Components TRJA685K010C000 vs TRJA685K010ECTLC
NRA685K10P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1206 NEC Electronics Group TRJA685K010C000 vs NRA685K10P8
TC212K685K010Y CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1206, CHIP Sunlord TRJA685K010C000 vs TC212K685K010Y
T491A685K10AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TRJA685K010C000 vs T491A685K10AS
TBJA685K010LRLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA685K010C000 vs TBJA685K010LRLD0023
TBJA685K010LRSD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA685K010C000 vs TBJA685K010LRSD0745
T491S685K010AHTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation TRJA685K010C000 vs T491S685K010AHTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJA685K010C000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJA685K010C000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TRJA685K010C000 would you like to use for your alert(s)?
  • Please alert me when TRJA685K010C000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJA685K010C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJA685K010C000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJA685K010C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJA685K010C000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJA685K010C000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: