Datasheets
TRJA335M020CS0B by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP

Part Details for TRJA335M020CS0B by Kyocera AVX Components

Overview of TRJA335M020CS0B by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TRJA335M020CS0B

TRJA335M020CS0B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRJA335M020CS0B Part Data Attributes

TRJA335M020CS0B Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TRJA335M020CS0B Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Alternate Parts for TRJA335M020CS0B

This table gives cross-reference parts and alternative options found for TRJA335M020CS0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA335M020CS0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRJA335M020EC00Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 Kyocera AVX Components TRJA335M020CS0B vs TRJA335M020EC00Z
TRJA335M020C0LZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA335M020CS0B vs TRJA335M020C0LZ
TRJA335M020CSL0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA335M020CS0B vs TRJA335M020CSL0
T495A335M020ZGE2K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation TRJA335M020CS0B vs T495A335M020ZGE2K5
NRA335M20L8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206 NEC Electronics Group TRJA335M020CS0B vs NRA335M20L8
TRJA335M020CTL0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA335M020CS0B vs TRJA335M020CTL0
TRJA335M020ECSL0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 Kyocera AVX Components TRJA335M020CS0B vs TRJA335M020ECSL0
ESVA1D335M CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP NEC Electronics Group TRJA335M020CS0B vs ESVA1D335M
TRJA335M020CT0C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA335M020CS0B vs TRJA335M020CT0C
POES335M020AXP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Walsin Technology Corporation TRJA335M020CS0B vs POES335M020AXP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJA335M020CS0B by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJA335M020CS0B by Kyocera AVX Components

  • Please alert me when TRJA335M020CS0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRJA335M020CS0B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJA335M020CS0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRJA335M020CS0B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJA335M020CS0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJA335M020CS0B by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: