Part Details for POES335M020AXP by Walsin Technology Corporation
Overview of POES335M020AXP by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POES335M020AXP
POES335M020AXP CAD Models
POES335M020AXP Part Data Attributes
|
POES335M020AXP
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
POES335M020AXP
Walsin Technology Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for POES335M020AXP
This table gives cross-reference parts and alternative options found for POES335M020AXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POES335M020AXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA335M020EC00Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | POES335M020AXP vs TRJA335M020EC00Z |
TRJA335M020C0LZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POES335M020AXP vs TRJA335M020C0LZ |
TRJA335M020CSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POES335M020AXP vs TRJA335M020CSL0 |
T495A335M020ZGE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | POES335M020AXP vs T495A335M020ZGE2K5 |
NRA335M20L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206 | NEC Electronics Group | POES335M020AXP vs NRA335M20L8 |
TRJA335M020CTL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POES335M020AXP vs TRJA335M020CTL0 |
TRJA335M020ECSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | POES335M020AXP vs TRJA335M020ECSL0 |
ESVA1D335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | POES335M020AXP vs ESVA1D335M |
TRJA335M020CT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POES335M020AXP vs TRJA335M020CT0C |
TRJA335M020ECSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | POES335M020AXP vs TRJA335M020ECSLC |