Part Details for TRE20-227-K006B by RCD Components Inc
Overview of TRE20-227-K006B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRE20-227-K006B
TRE20-227-K006B CAD Models
TRE20-227-K006B Part Data Attributes
|
TRE20-227-K006B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRE20-227-K006B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRE20-227-K006B
This table gives cross-reference parts and alternative options found for TRE20-227-K006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRE20-227-K006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR0JMLAR227K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRE20-227-K006B vs TDR0JMLAR227K |
RCDE10K227K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRE20-227-K006B vs RCDE10K227K006B |
TEP227K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRE20-227-K006B vs TEP227K006DTW |
TEP227K006SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRE20-227-K006B vs TEP227K006SRS |
204N6301227K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TRE20-227-K006B vs 204N6301227K2 |
511-6R3/221KCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRE20-227-K006B vs 511-6R3/221KCTRF |
511-6R3/221KHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRE20-227-K006B vs 511-6R3/221KHBF |
TRE-227-K006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRE20-227-K006B vs TRE-227-K006A |
RCDE25227K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRE20-227-K006B vs RCDE25227K006B |
TEP227K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRE20-227-K006B vs TEP227K006BRW |