Part Details for TEP227K006BRW by Kyocera AVX Components
Overview of TEP227K006BRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP227K006BRW
TEP227K006BRW CAD Models
TEP227K006BRW Part Data Attributes
|
TEP227K006BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP227K006BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TEP227K006BRW
This table gives cross-reference parts and alternative options found for TEP227K006BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP227K006BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR0JMLAR227K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TEP227K006BRW vs TDR0JMLAR227K |
RCDE10K227K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TEP227K006BRW vs RCDE10K227K006B |
TEP227K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TEP227K006BRW vs TEP227K006DTW |
TEP227K006SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TEP227K006BRW vs TEP227K006SRS |
204N6301227K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TEP227K006BRW vs 204N6301227K2 |
511-6R3/221KCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TEP227K006BRW vs 511-6R3/221KCTRF |
511-6R3/221KHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TEP227K006BRW vs 511-6R3/221KHBF |
TRE-227-K006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TEP227K006BRW vs TRE-227-K006A |
RCDE25227K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TEP227K006BRW vs RCDE25227K006B |
DHR0J227K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TEP227K006BRW vs DHR0J227K1S |