There are no models available for this part yet.
Overview of TRD20-476-J016B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRD20-476-J016B by RCD Components Inc
Part Data Attributes for TRD20-476-J016B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRD20-476-J016B
This table gives cross-reference parts and alternative options found for TRD20-476-J016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD20-476-J016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP476J16CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TAP476J16CCS |
199D476X5016E6VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRD20-476-J016B vs 199D476X5016E6VE3 |
TAP476J16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TAP476J16SRS |
NDTM476J16F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TRD20-476-J016B vs NDTM476J16F1TR |
TAP476J016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TAP476J016DTS |
TAP476J16BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TAP476J16BRW |
TAP476J016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TAP476J016DTW |
TAP476J16DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TAP476J16DTW |
199D476X5016EXV1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | TRD20-476-J016B vs 199D476X5016EXV1E3 |
TEP476J016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-476-J016B vs TEP476J016DTW |