199D476X5016EXV1E3
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 199D476X5016EXV1E3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 199D476X5016EXV1E3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 199D476X5016EXV1E3 by Vishay Sprague

199D476X5016EXV1E3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 199D476X5016EXV1E3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 199D476X5016EXV1E3

This table gives cross-reference parts and alternative options found for 199D476X5016EXV1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X5016EXV1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAP476J16CCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TAP476J16CCS
199D476X5016E6VE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D476X5016EXV1E3 vs 199D476X5016E6VE3
TAP476J16SRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TAP476J16SRS
NDTM476J16F1TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 199D476X5016EXV1E3 vs NDTM476J16F1TR
TAP476J016DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TAP476J016DTS
TAP476J16BRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TAP476J16BRW
TAP476J016DTW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TAP476J016DTW
TAP476J16DTW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TAP476J16DTW
TEP476J016DTW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 199D476X5016EXV1E3 vs TEP476J016DTW
199D476X5016E7V1E3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague 199D476X5016EXV1E3 vs 199D476X5016E7V1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 199D476X5016EXV1E3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 199D476X5016EXV1E3 by Vishay Sprague

  • Please alert me when 199D476X5016EXV1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 199D476X5016EXV1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 199D476X5016EXV1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 199D476X5016EXV1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 199D476X5016EXV1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 199D476X5016EXV1E3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: