Part Details for TRD20-156-K025B by RCD Components Inc
Overview of TRD20-156-K025B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD20-156-K025B
TRD20-156-K025B CAD Models
TRD20-156-K025B Part Data Attributes
|
TRD20-156-K025B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD20-156-K025B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRD20-156-K025B
This table gives cross-reference parts and alternative options found for TRD20-156-K025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD20-156-K025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S991E156KHA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRD20-156-K025B vs S991E156KHA |
S991E156KH1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRD20-156-K025B vs S991E156KH1 |
TAP156K025BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-156-K025B vs TAP156K025BCS |
511-025/150KCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRD20-156-K025B vs 511-025/150KCTRF |
TAP156K25BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-156-K025B vs TAP156K25BRS |
511-025/150KHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRD20-156-K025B vs 511-025/150KHBF |
TAL156K025 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TRD20-156-K025B vs TAL156K025 |
TAP156K25GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRD20-156-K025B vs TAP156K25GSB |
TDR1EFLA156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD20-156-K025B vs TDR1EFLA156K |
TDR1EFLS156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRD20-156-K025B vs TDR1EFLS156K |