Part Details for TAL156K025 by Kyocera AVX Components
Overview of TAL156K025 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAL156K025
TAL156K025 CAD Models
TAL156K025 Part Data Attributes
|
TAL156K025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAL156K025
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.003 mA | |
Manufacturer Series | TAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for TAL156K025
This table gives cross-reference parts and alternative options found for TAL156K025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAL156K025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S991E156KHA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAL156K025 vs S991E156KHA |
S991E156KH1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAL156K025 vs S991E156KH1 |
TAP156K025BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAL156K025 vs TAP156K025BCS |
511-025/150KCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAL156K025 vs 511-025/150KCTRF |
TRD20-156-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAL156K025 vs TRD20-156-K025B |
TAP156K25BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAL156K025 vs TAP156K25BRS |
511-025/150KHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAL156K025 vs 511-025/150KHBF |
TAP156K25GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAL156K025 vs TAP156K25GSB |
TDR1EFLA156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL156K025 vs TDR1EFLA156K |
TDR1EFLS156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL156K025 vs TDR1EFLS156K |