Part Details for TRC-475-K035A by RCD Components Inc
Overview of TRC-475-K035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRC-475-K035A
TRC-475-K035A CAD Models
TRC-475-K035A Part Data Attributes
|
TRC-475-K035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRC-475-K035A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRC-475-K035A
This table gives cross-reference parts and alternative options found for TRC-475-K035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRC-475-K035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1VELAR475K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRC-475-K035A vs TDR1VELAR475K |
TRC10K-475-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRC-475-K035A vs TRC10K-475-K035B |
TRC10-475-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRC-475-K035A vs TRC10-475-K035B |
TAP475K035BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRC-475-K035A vs TAP475K035BCS |
S991V475KFB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRC-475-K035A vs S991V475KFB |
TRC-475-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRC-475-K035A vs TRC-475-K035B |
TAP475K35CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRC-475-K035A vs TAP475K35CRS |
511-035/4R7KBTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TRC-475-K035A vs 511-035/4R7KBTAF |
TDR1VE475KSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRC-475-K035A vs TDR1VE475KSL |
RCDC10475K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRC-475-K035A vs RCDC10475K035A |