Part Details for TRC-475-K035B by RCD Components Inc
Overview of TRC-475-K035B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRC-475-K035B
TRC-475-K035B CAD Models
TRC-475-K035B Part Data Attributes
|
TRC-475-K035B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRC-475-K035B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRC-475-K035B
This table gives cross-reference parts and alternative options found for TRC-475-K035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRC-475-K035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDC20475K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRC-475-K035B vs RCDC20475K035A |
TRC-475-K035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRC-475-K035B vs TRC-475-K035A |
ECSF1V475E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | TRC-475-K035B vs ECSF1V475E |
RCDC10K475K035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRC-475-K035B vs RCDC10K475K035B |
TDR1VETBA475K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRC-475-K035B vs TDR1VETBA475K |
TRC10K-475-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRC-475-K035B vs TRC10K-475-K035B |
TAP475K035BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRC-475-K035B vs TAP475K035BCS |
TDR1VELBR475K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRC-475-K035B vs TDR1VELBR475K |
DHR1V475K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TRC-475-K035B vs DHR1V475K8S |
TAP475K35SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRC-475-K035B vs TAP475K35SRS |