There are no models available for this part yet.
Overview of TRB10K-475-M016B by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRB10K-475-M016B by RCD Components Inc
Part Data Attributes for TRB10K-475-M016B by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRB10K-475-M016B
This table gives cross-reference parts and alternative options found for TRB10K-475-M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10K-475-M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S991C475MCJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRB10K-475-M016B vs S991C475MCJ |
199D475X0016BE2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRB10K-475-M016B vs 199D475X0016BE2 |
TAP475M16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-M016B vs TAP475M16SRS |
RCDB10K475M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10K-475-M016B vs RCDB10K475M016B |
DHR1C475M8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TRB10K-475-M016B vs DHR1C475M8S |
S991C475MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRB10K-475-M016B vs S991C475MCB |
TDR1CBTBR475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-475-M016B vs TDR1CBTBR475M |
TAP475M016DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-475-M016B vs TAP475M016DRW |
TDR1CB475MSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-475-M016B vs TDR1CB475MSL |
TDR1CB475MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-475-M016B vs TDR1CB475MA |