Part Details for TDR1CBTBR475M by KOA Speer Electronics Inc
Overview of TDR1CBTBR475M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CBTBR475M
TDR1CBTBR475M CAD Models
TDR1CBTBR475M Part Data Attributes
|
TDR1CBTBR475M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CBTBR475M
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CBTBR475M
This table gives cross-reference parts and alternative options found for TDR1CBTBR475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CBTBR475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDB10475M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CBTBR475M vs RCDB10475M016A |
TDR1CB475MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTBR475M vs TDR1CB475MB |
TAP475M16DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CBTBR475M vs TAP475M16DCS |
TAP475M16GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CBTBR475M vs TAP475M16GSB |
TDR1CBLB475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTBR475M vs TDR1CBLB475M |
511-016/4R7MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CBTBR475M vs 511-016/4R7MCTAF |
TDR1CBTB475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTBR475M vs TDR1CBTB475M |
TDR1CBLAA475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTBR475M vs TDR1CBLAA475M |
TDR1CB475MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTBR475M vs TDR1CB475MS |
DHR1C475M8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TDR1CBTBR475M vs DHR1C475M8S |