Part Details for TRB10K-156-M006B by RCD Components Inc
Overview of TRB10K-156-M006B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB10K-156-M006B
TRB10K-156-M006B CAD Models
TRB10K-156-M006B Part Data Attributes
|
TRB10K-156-M006B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB10K-156-M006B
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRB10K-156-M006B
This table gives cross-reference parts and alternative options found for TRB10K-156-M006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10K-156-M006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S990J156MDG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRB10K-156-M006B vs S990J156MDG |
TDR0JCLS156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-156-M006B vs TDR0JCLS156M |
TDR0JCLB156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-156-M006B vs TDR0JCLB156M |
TDR0JCTSA156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-156-M006B vs TDR0JCTSA156M |
S990J156MDH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRB10K-156-M006B vs S990J156MDH |
S990J156MD1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRB10K-156-M006B vs S990J156MD1 |
TAP156M6SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-156-M006B vs TAP156M6SRS |
TDR0JCTSR156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-156-M006B vs TDR0JCTSR156M |
TDR0JC156MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRB10K-156-M006B vs TDR0JC156MAA |
TAP156M6BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRB10K-156-M006B vs TAP156M6BRW |