There are no models available for this part yet.
Overview of TDR0JC156MAA by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
CAD Models for TDR0JC156MAA by KOA Speer Electronics Inc
Part Data Attributes for TDR0JC156MAA by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0008 mA
|
Manufacturer Series
|
TDR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Shape
|
WIRE
|
Alternate Parts for TDR0JC156MAA
This table gives cross-reference parts and alternative options found for TDR0JC156MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR0JC156MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S990J156MDG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR0JC156MAA vs S990J156MDG |
TDR0JCLS156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR0JC156MAA vs TDR0JCLS156M |
TDR0JCLB156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR0JC156MAA vs TDR0JCLB156M |
TDR0JCTSA156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR0JC156MAA vs TDR0JCTSA156M |
S990J156MDH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR0JC156MAA vs S990J156MDH |
S990J156MD1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR0JC156MAA vs S990J156MD1 |
TAP156M6SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR0JC156MAA vs TAP156M6SRS |
TDR0JCTSR156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR0JC156MAA vs TDR0JCTSR156M |
TAP156M6BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR0JC156MAA vs TAP156M6BRW |
TRB25-156-M006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR0JC156MAA vs TRB25-156-M006B |