Part Details for TR50T01.271%B by SEI Stackpole Electronics Inc
Overview of TR50T01.271%B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8271BRMZ-R7 | Analog Devices | High BW, G = 0.5, 1, 2, 3 | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD8271BRMZ | Analog Devices | High BW, G = 0.5, 1, 2, 3 |
Part Details for TR50T01.271%B
TR50T01.271%B CAD Models
TR50T01.271%B Part Data Attributes
|
TR50T01.271%B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR50T01.271%B
SEI Stackpole Electronics Inc
RESISTOR, 3W, 1%, 200ppm, 1.27ohm, THROUGH HOLE MOUNT, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W | |
JESD-609 Code | e3 | |
Manufacturer Series | TR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for TR50T01.271%B
This table gives cross-reference parts and alternative options found for TR50T01.271%B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR50T01.271%B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR50FBL1R27 | Fixed Resistor, 3W, 1.27ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-220 | SEI Stackpole Electronics Inc | TR50T01.271%B vs TR50FBL1R27 |