TR50FBL1R27
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 3W, 1.27ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-220

Overview of TR50FBL1R27 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TR50FBL1R27 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR50FBL1R27 by SEI Stackpole Electronics Inc

TR50FBL1R27
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
TO-220
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W
JESD-609 Code
e3
Manufacturer Series
TR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
1.27 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. TR50FBL1R27
    SEI Stackpole Electronics Inc
    Fixed Resistor, 3W, 1.27ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR50FBL1R27 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR50FBL1R27 by SEI Stackpole Electronics Inc

  • Please alert me when TR50FBL1R27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR50FBL1R27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR50FBL1R27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR50FBL1R27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR50FBL1R27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR50FBL1R27 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: