-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-TR3W477K6R3C0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% W Case ESR 0.05 Mold RoHS: Compliant | 0 |
|
$1.2600 / $2.9600 | Order Now |
|
Future Electronics | TR3 Series 470 uF ±10 % 6.3 V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2700 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Solid Tantalum Chip Capacitor - 470 µF - ±10% Tolerance - 6.3 VDC - 50 mOhms ESR - Molded - 2924 (7361 Metric) Package - Surface Mount. RoHS: Compliant |
500 Partner Stock |
|
$1.5200 / $4.2000 | Buy Now |
DISTI #
TR3W477K6R3C0050
|
IBS Electronics | TR3 Series 470 uF 10 % 6.3 V SMT Molded Low ESR Tantalum Capacitor Min Qty: 491 Package Multiple: 1 | 500 |
|
$1.7680 | Buy Now |
DISTI #
C1S803603574118
|
Chip1Stop | Solid Tantalum Surface Mount Chip CapacitorsTANTAMOUNT, Molded Case, Low ESR RoHS: Compliant | 500 |
|
$2.0900 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3W477K6R3C0050
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3W477K6R3C0050
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 896 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TR3W477K6R3C0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3W477K6R3C0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV477K006R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924 | Kyocera AVX Components | TR3W477K6R3C0050 vs TPSV477K006R100 |
LSR470/6ZK100LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924, | Nemco Electronics Corporation | TR3W477K6R3C0050 vs LSR470/6ZK100LF |
TAJV477K006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR3W477K6R3C0050 vs TAJV477K006YNJ |
LSR470/6ZK55 | CAP,TANTALUM / TA2O5,470UF,6.3VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TR3W477K6R3C0050 vs LSR470/6ZK55 |
TPSV477K6B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TR3W477K6R3C0050 vs TPSV477K6B0040 |
LSR470/6ZK40LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924, | Nemco Electronics Corporation | TR3W477K6R3C0050 vs LSR470/6ZK40LF |
TPSV477K6S0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TR3W477K6R3C0050 vs TPSV477K6S0040 |
TPSV477K006B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TR3W477K6R3C0050 vs TPSV477K006B40 |
TPSV477K006K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924 | Kyocera AVX Components | TR3W477K6R3C0050 vs TPSV477K006K100 |
LSR470/6ZK55LF | CAP,TANTALUM / TA2O5,470UF,6.3VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TR3W477K6R3C0050 vs LSR470/6ZK55LF |