There are no models available for this part yet.
Overview of LSR470/6ZK55 by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LSR470/6ZK55 by Nemco Electronics Corporation
Part Data Attributes for LSR470/6ZK55 by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
55 mΩ
|
Height
|
3.45 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
2924
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
6.1 mm
|
Alternate Parts for LSR470/6ZK55
This table gives cross-reference parts and alternative options found for LSR470/6ZK55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR470/6ZK55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV477K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | LSR470/6ZK55 vs TAJV477K006A |
TPSV477K6B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR470/6ZK55 vs TPSV477K6B0040 |
TPSV477K6R0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR470/6ZK55 vs TPSV477K6R0055 |
LSR470/6ZK100PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924, | Nemco Electronics Corporation | LSR470/6ZK55 vs LSR470/6ZK100PB |
LSR470/6ZK40 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924, | Nemco Electronics Corporation | LSR470/6ZK55 vs LSR470/6ZK40 |
TR3W477K6R3C0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924 | Vishay Intertechnologies | LSR470/6ZK55 vs TR3W477K6R3C0060 |
TPSV477K6A0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR470/6ZK55 vs TPSV477K6A0100 |
TR3W477K6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924 | Vishay Intertechnologies | LSR470/6ZK55 vs TR3W477K6R3C0100 |
TPSV477K6S0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR470/6ZK55 vs TPSV477K6S0040 |
LSR470/6ZK100 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924, | Nemco Electronics Corporation | LSR470/6ZK55 vs LSR470/6ZK100 |