TR3W337M010D0060
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924

Overview of TR3W337M010D0060 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3W337M010D0060 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3W337M010D0060
Avnet Americas TR3337M010WD0060 - Tape and Reel (Alt: TR3W337M010D0060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.9667
$0.9667 Buy Now
DISTI # 74-TR3W337M010D0060
Mouser Electronics Tantalum Capacitors - Solid SMD 330uF 10volts 20% W Case ESR 0.06 Mold RoHS: Compliant 0
  • 2,000 $1.0800
$1.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $1.0500
$1.0500 Buy Now

CAD Models for TR3W337M010D0060 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3W337M010D0060 by Vishay Intertechnologies

TR3W337M010D0060
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
60 mΩ
Height
3.5 mm
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
816 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
6 mm
Want to compare parts?
  1. TR3W337M010D0060
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924
    VS

Alternate Parts for TR3W337M010D0060

This table gives cross-reference parts and alternative options found for TR3W337M010D0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3W337M010D0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV337M010LXDD0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LXDD0924
TBJV337M010LFLD0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LFLD0H45
TBJV337M010LGLD0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LGLD0745
TBJV337M010LWDZ0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LWDZ0945
TBJV337M010LEDC0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LEDC0700
TBJV337M010LBDD0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LBDD0900
TBJV337M010LBDC0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LBDC0H24
TBJV337M010LGDD0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LGDD0023
TBJV337M010LGDZ0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LGDZ0924
TBJV337M010LXDD0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TR3W337M010D0060 vs TBJV337M010LXDD0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3W337M010D0060 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3W337M010D0060 by Vishay Intertechnologies

  • Please alert me when TR3W337M010D0060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3W337M010D0060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3W337M010D0060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3W337M010D0060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3W337M010D0060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3W337M010D0060 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: