Part Details for TBJV337M010LXDD0924 by Kyocera AVX Components
Overview of TBJV337M010LXDD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337M010LXDD0924
TBJV337M010LXDD0924 CAD Models
TBJV337M010LXDD0924 Part Data Attributes
|
TBJV337M010LXDD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337M010LXDD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337M010LXDD0924
This table gives cross-reference parts and alternative options found for TBJV337M010LXDD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337M010LXDD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337M010LBDC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LBDC0045 |
TBJV337M010LSDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LSDZ0H45 |
TBJV337M010LKDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LKDB0H45 |
TBJV337M010LLDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LLDB0745 |
TBJV337M010LFDD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LFDD0724 |
TBJV337M010LGDD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LGDD0800 |
TBJV337M010LBDB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LBDB0724 |
TBJV337M010LCDB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LCDB0800 |
TBJV337M010LADB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LADB0H24 |
TBJV337M010LKDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337M010LXDD0924 vs TBJV337M010LKDZ0800 |