-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E476K025F0200
|
Avnet Americas | TR3476K025EF0200 - Tape and Reel (Alt: TR3E476K025F0200) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1697 | Buy Now |
DISTI #
74-TR3E476K025F0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% E cs ESR 0.2 Molded RoHS: Not Compliant | 0 |
|
$1.0800 / $1.1400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E476K025F0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E476K025F0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E476K025F0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476K025F0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025AT6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025AT6231 |
T493X476K025BT6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025BT6430WAFL |
T493X476K025BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025BH64207640 |
T493X476K025AB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025AB6222 |
T493X476K025AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025AB6112 |
T493X476K025AT6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025AT6121 |
T493X476K025BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E476K025F0200 vs T493X476K025BB61107280 |
T493X476K025BC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E476K025F0200 vs T493X476K025BC61207280 |
T493X476K025CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025F0200 vs T493X476K025CM61307640 |
T493X476K025AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E476K025F0200 vs T493X476K025AN61207280 |