Part Details for T493X476K025AT6231 by KEMET Corporation
Overview of T493X476K025AT6231 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X476K025AT6231
T493X476K025AT6231 CAD Models
T493X476K025AT6231 Part Data Attributes
|
T493X476K025AT6231
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476K025AT6231
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X476K025AT6231
This table gives cross-reference parts and alternative options found for T493X476K025AT6231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476K025AT6231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025BT6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025AT6231 vs T493X476K025BT6430WAFL |
T493X476K025BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025AT6231 vs T493X476K025BH64207640 |
T493X476K025AB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025AT6231 vs T493X476K025AB6222 |
T493X476K025AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025AT6231 vs T493X476K025AB6112 |
T493X476K025AT6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025AT6231 vs T493X476K025AT6121 |
T493X476K025BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476K025AT6231 vs T493X476K025BB61107280 |
T493X476K025BC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476K025AT6231 vs T493X476K025BC61207280 |
T493X476K025CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476K025AT6231 vs T493X476K025CM61307640 |
T493X476K025AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476K025AT6231 vs T493X476K025AN61207280 |
T493X476K025CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X476K025AT6231 vs T493X476K025CN62107280 |