Part Details for TCKIX475ETLSR300 by Cal-Chip Electronics
Overview of TCKIX475ETLSR300 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIX475ETLSR300
TCKIX475ETLSR300 CAD Models
TCKIX475ETLSR300 Part Data Attributes
|
TCKIX475ETLSR300
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIX475ETLSR300
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIX475ETLSR300
This table gives cross-reference parts and alternative options found for TCKIX475ETLSR300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIX475ETLSR300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X475K050CB621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050CB621B |
T493X475K050CB622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050CB622CWAFL |
T493X475K050CK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050CK61207640 |
T493X475K050AN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050AN6313 |
T493X475K050CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050CT6210WAFL |
T493X475K050AT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050AT6120 |
T496X475K050CC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | TCKIX475ETLSR300 vs T496X475K050CC62107610 |
T493X475K050AB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050AB6111 |
T496X475K050AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | TCKIX475ETLSR300 vs T496X475K050AK63107280 |
T493X475K050CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX475ETLSR300 vs T493X475K050CT62207640 |