-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D107M010E0080
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D107M010E0080
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 548 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D107M010E0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107M010E0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M010BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107M010E0080 vs T493D107M010BK64107610 |
T496D107M010CH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107M010E0080 vs T496D107M010CH6420WAFL |
T496D107M010DK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107M010E0080 vs T496D107M010DK6110 |
T496D107M010CC632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010E0080 vs T496D107M010CC632C7280 |
T493D107M010CK632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010E0080 vs T493D107M010CK632AWAFL |
T493D107M010CT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107M010E0080 vs T493D107M010CT61307640 |
T451D11071AMAB | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TR3D107M010E0080 vs T451D11071AMAB |
T496D107M010AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010E0080 vs T496D107M010AT63207280 |
T496D107M010CK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010E0080 vs T496D107M010CK62107610 |
T496D107M010ZH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107M010E0080 vs T496D107M010ZH63207280 |