Part Details for T496D107M010CK62107610 by KEMET Corporation
Overview of T496D107M010CK62107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D107M010CK62107610
T496D107M010CK62107610 CAD Models
T496D107M010CK62107610 Part Data Attributes
|
T496D107M010CK62107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D107M010CK62107610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D107M010CK62107610
This table gives cross-reference parts and alternative options found for T496D107M010CK62107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D107M010CK62107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M010BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D107M010CK62107610 vs T493D107M010BK64107610 |
T496D107M010CH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D107M010CK62107610 vs T496D107M010CH6420WAFL |
T496D107M010DK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T496D107M010CK62107610 vs T496D107M010DK6110 |
T496D107M010CC632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496D107M010CK62107610 vs T496D107M010CC632C7280 |
T493D107M010CK632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496D107M010CK62107610 vs T493D107M010CK632AWAFL |
T493D107M010CT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D107M010CK62107610 vs T493D107M010CT61307640 |
T451D11071AMAB | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T496D107M010CK62107610 vs T451D11071AMAB |
T496D107M010AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496D107M010CK62107610 vs T496D107M010AT63207280 |
T496D107M010ZH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T496D107M010CK62107610 vs T496D107M010ZH63207280 |
T493D107M010CH631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T496D107M010CK62107610 vs T493D107M010CH631C7640 |