TR3D107M010E0080
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP

Overview of TR3D107M010E0080 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3D107M010E0080 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D107M010E0080 by Vishay Sprague

TR3D107M010E0080
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
80 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
548 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D107M010E0080
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for TR3D107M010E0080

This table gives cross-reference parts and alternative options found for TR3D107M010E0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107M010E0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D107M010BK64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107M010E0080 vs T493D107M010BK64107610
T496D107M010CH6420WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107M010E0080 vs T496D107M010CH6420WAFL
T496D107M010DK6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 KEMET Corporation TR3D107M010E0080 vs T496D107M010DK6110
T496D107M010CC632C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TR3D107M010E0080 vs T496D107M010CC632C7280
T493D107M010CK632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TR3D107M010E0080 vs T493D107M010CK632AWAFL
T493D107M010CT61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107M010E0080 vs T493D107M010CT61307640
T451D11071AMAB CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd TR3D107M010E0080 vs T451D11071AMAB
T496D107M010AT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TR3D107M010E0080 vs T496D107M010AT63207280
T496D107M010CK62107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TR3D107M010E0080 vs T496D107M010CK62107610
T496D107M010ZH63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 KEMET Corporation TR3D107M010E0080 vs T496D107M010ZH63207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D107M010E0080 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D107M010E0080 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3D107M010E0080 would you like to use for your alert(s)?
  • Please alert me when TR3D107M010E0080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D107M010E0080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D107M010E0080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D107M010E0080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D107M010E0080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D107M010E0080 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: