TR3D106M050F0550
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP

Overview of TR3D106M050F0550 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3D106M050F0550 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D106M050F0550 by Vishay Sprague

TR3D106M050F0550
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
550 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
208 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D106M050F0550
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for TR3D106M050F0550

This table gives cross-reference parts and alternative options found for TR3D106M050F0550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D106M050F0550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T540D106M050CH86107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D106M050F0550 vs T540D106M050CH86107610
TR3D106M050E0550 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D106M050F0550 vs TR3D106M050E0550
B45196H7106M406 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, TDK Epcos TR3D106M050F0550 vs B45196H7106M406
T491D106M050AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation TR3D106M050F0550 vs T491D106M050AN7280
TR3D106M050C0450 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D106M050F0550 vs TR3D106M050C0450
595D106X0050D2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D106M050F0550 vs 595D106X0050D2T
T540D106M050CH87107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D106M050F0550 vs T540D106M050CH87107610
T450D11061HMAB CAP,TANTALUM / TA2O5,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd TR3D106M050F0550 vs T450D11061HMAB
T491D106M050ATC-7280 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation TR3D106M050F0550 vs T491D106M050ATC-7280
T540D106M050BH65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D106M050F0550 vs T540D106M050BH65107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D106M050F0550 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D106M050F0550 by Vishay Sprague

  • Please alert me when TR3D106M050F0550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D106M050F0550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D106M050F0550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D106M050F0550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D106M050F0550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D106M050F0550 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: