Part Details for T540D106M050CH87107610 by KEMET Corporation
Overview of T540D106M050CH87107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D106M050CH87107610
T540D106M050CH87107610 CAD Models
T540D106M050CH87107610 Part Data Attributes
|
T540D106M050CH87107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D106M050CH87107610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 335.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D106M050CH87107610
This table gives cross-reference parts and alternative options found for T540D106M050CH87107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D106M050CH87107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D106M050AH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050CH87107610 vs T540D106M050AH66207610 |
T540D106M050CH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050CH87107610 vs T540D106M050CH67107610 |
T540D106M050AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050CH87107610 vs T540D106M050AT65107610 |
T540D106M050CT87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050CH87107610 vs T540D106M050CT87107610 |
T491D106M050ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T540D106M050CH87107610 vs T491D106M050ATC-7280 |
T491D106M050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T540D106M050CH87107610 vs T491D106M050AGAUTO |
TR3D106M050D0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D106M050CH87107610 vs TR3D106M050D0550 |
TP3D106M050E0550AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T540D106M050CH87107610 vs TP3D106M050E0550AS |
T491D106M050AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D106M050CH87107610 vs T491D106M050AG |
T540D106M050BH86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050CH87107610 vs T540D106M050BH86107610 |