TR3C476K016C0300
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP

Overview of TR3C476K016C0300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C476K016C0300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 86K5552
Newark Capacitor Tant, 47Uf, 16V, 6032-28 10%, Capacitance:47µf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:610Ma Rohs Compliant: Yes |Vishay TR3C476K016C0300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4640
  • 4,000 $0.4170
  • 6,000 $0.4020
  • 10,000 $0.3940
$0.3940 / $0.4640 Buy Now
DISTI # 82T5417
Newark Tantalum Capacitor, 47Uf, 16V, 6032-28 10%, Capacitance:47µf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:610Ma Rohs Compliant: Yes |Vishay TR3C476K016C0300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.6540
$0.6540 Buy Now
DISTI # TR3C476K016C0300
Avnet Americas TR3476K016CC0300 - Tape and Reel (Alt: TR3C476K016C0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.3715
$0.3715 Buy Now
DISTI # 74-TR3C476K016C0300
Mouser Electronics Tantalum Capacitors - Solid SMD 47uF 16volts 10% C cs ESR 0.3 Molded RoHS: Compliant 15931
  • 1 $0.9900
  • 10 $0.7050
  • 100 $0.5420
  • 500 $0.4190
  • 1,000 $0.3760
  • 2,500 $0.3570
  • 10,000 $0.3210
  • 25,000 $0.3140
$0.3140 / $0.9900 Buy Now
DISTI # V72:2272_09308046
Arrow Electronics Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 Container: Cut Strips Americas - 174
  • 1 $0.5557
  • 10 $0.4726
  • 25 $0.4699
  • 100 $0.3692
$0.3692 / $0.5557 Buy Now
Future Electronics TR3 Series 47 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 1000
Reel
  • 500 $0.3450
  • 1,500 $0.3300
  • 2,000 $0.3300
  • 5,000 $0.3200
  • 7,500 $0.3100
$0.3100 / $0.3450 Buy Now
Future Electronics TR3 Series 47 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.3450
  • 1,500 $0.3300
  • 2,000 $0.3300
  • 5,000 $0.3200
  • 7,500 $0.3100
$0.3100 / $0.3450 Buy Now
DISTI # 31263014
Verical Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1840 Americas - 174
  • 16 $0.4726
  • 25 $0.4699
  • 100 $0.3692
$0.3692 / $0.4726 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2412, LEAD FREE, LOW POWER 40
  • 1 $1.0875
  • 6 $0.8700
  • 24 $0.6525
$0.6525 / $1.0875 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2412, LEAD FREE, LOW POWER 40
  • 1 $2.0000
  • 4 $1.6000
  • 14 $1.2000
$1.2000 / $2.0000 Buy Now
DISTI # TR3C476K016C0300
TTI Tantalum Capacitors - Solid SMD 47uF 16volts 10% C cs ESR 0.3 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 2000
In Stock
  • 500 $0.3540
  • 1,000 $0.3470
  • 1,500 $0.3400
  • 2,500 $0.3330
  • 5,000 $0.3210
  • 7,500 $0.3150
  • 12,500 $0.3090
$0.3090 / $0.3540 Buy Now
DISTI # TR3C476K016C0300
Avnet Abacus Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TR3C476K016C0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803601923505
Chip1Stop Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R RoHS: Compliant 174
  • 1 $0.7190
  • 10 $0.5130
  • 25 $0.4699
  • 100 $0.4540
$0.4540 / $0.7190 Buy Now
LCSC 47uF 16V 300m 10% 2312 Tantalum Capacitors ROHS 12
  • 1 $0.5780
  • 10 $0.4790
  • 30 $0.4304
  • 100 $0.3817
  • 500 $0.3534
  • 1,000 $0.3377
$0.3377 / $0.5780 Buy Now

CAD Models for TR3C476K016C0300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C476K016C0300 by Vishay Intertechnologies

TR3C476K016C0300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0075 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
244 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C476K016C0300
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for TR3C476K016C0300

This table gives cross-reference parts and alternative options found for TR3C476K016C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C476K016C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C476K016CC64307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C476K016C0300 vs T493C476K016CC64307610
T493C476K016CB64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C476K016C0300 vs T493C476K016CB64207610
T493C476K016BH6330WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C476K016C0300 vs T493C476K016BH6330WAFL
T493C476K016CH6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C476K016C0300 vs T493C476K016CH6430
T493C476K016CM61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C476K016C0300 vs T493C476K016CM61307640
T493C476K016AB6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 KEMET Corporation TR3C476K016C0300 vs T493C476K016AB6310
T493C476K016BB61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C476K016C0300 vs T493C476K016BB61107280
T493C476K016AT6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C476K016C0300 vs T493C476K016AT6110
TR3C476K016E0300 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP Vishay Sprague TR3C476K016C0300 vs TR3C476K016E0300
T493C476K016AK64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C476K016C0300 vs T493C476K016AK64207280

Related Parts for TR3C476K016C0300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C476K016C0300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C476K016C0300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3C476K016C0300 would you like to use for your alert(s)?
  • Please alert me when TR3C476K016C0300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3C476K016C0300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C476K016C0300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3C476K016C0300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C476K016C0300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C476K016C0300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: