Part Details for T493C476K016AT6110 by KEMET Corporation
Overview of T493C476K016AT6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C476K016AT6110
T493C476K016AT6110 CAD Models
T493C476K016AT6110 Part Data Attributes
|
T493C476K016AT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C476K016AT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C476K016AT6110
This table gives cross-reference parts and alternative options found for T493C476K016AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C476K016AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476K016CC64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AT6110 vs T493C476K016CC64307610 |
T493C476K016CB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AT6110 vs T493C476K016CB64207610 |
T493C476K016BH6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AT6110 vs T493C476K016BH6330WAFL |
T493C476K016CH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C476K016AT6110 vs T493C476K016CH6430 |
T493C476K016CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C476K016AT6110 vs T493C476K016CM61307640 |
T493C476K016AB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | T493C476K016AT6110 vs T493C476K016AB6310 |
T493C476K016BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AT6110 vs T493C476K016BB61107280 |
TR3C476K016E0300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T493C476K016AT6110 vs TR3C476K016E0300 |
T493C476K016AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AT6110 vs T493C476K016AK64207280 |
T493C476K016CN64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C476K016AT6110 vs T493C476K016CN64307280 |