-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C156K016F0400
|
Avnet Americas | TR3156K016CF0400 - Tape and Reel (Alt: TR3C156K016F0400) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3430 | Buy Now |
DISTI #
74-TR3C156K016F0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 16volts 10% C cs ESR 0.4 Molded RoHS: Not Compliant | 0 |
|
$0.3100 / $0.3340 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C156K016F0400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C156K016F0400
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 208 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C156K016F0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C156K016F0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K016CH632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TR3C156K016F0400 vs T496C156K016CH632A7280 |
T496C156K016BK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | TR3C156K016F0400 vs T496C156K016BK6210 |
T493C156K016BC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C156K016F0400 vs T493C156K016BC63207640 |
T493C156K016CC611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TR3C156K016F0400 vs T493C156K016CC611B7640 |
T496C156K016CH622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TR3C156K016F0400 vs T496C156K016CH622B7280 |
T496C156K016AK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C156K016F0400 vs T496C156K016AK6220WAFL |
T496C156K016BC6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C156K016F0400 vs T496C156K016BC6420WAFL |
T493C156K016CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C156K016F0400 vs T493C156K016CH64107610 |
T496C156K016CT631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TR3C156K016F0400 vs T496C156K016CT631B7610 |
T496C156K016CT621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TR3C156K016F0400 vs T496C156K016CT621C7610 |