T496C156K016CH632A7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412,

Overview of T496C156K016CH632A7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T496C156K016CH632A7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T496C156K016CH632A7280 by KEMET Corporation

T496C156K016CH632A7280
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0024 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
171.2 mA
Size Code
2312
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T496C156K016CH632A7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412,
    VS

Alternate Parts for T496C156K016CH632A7280

This table gives cross-reference parts and alternative options found for T496C156K016CH632A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C156K016CH632A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C156K016AH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation T496C156K016CH632A7280 vs T496C156K016AH63107280
T496C156K016CT612A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation T496C156K016CH632A7280 vs T496C156K016CT612A7640
T496C156K016CK63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 KEMET Corporation T496C156K016CH632A7280 vs T496C156K016CK63207280
T496C156K016DK6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C156K016CH632A7280 vs T496C156K016DK6220WAFL
T496C156K016BH6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C156K016CH632A7280 vs T496C156K016BH6210WAFL
T493C156K016CB63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C156K016CH632A7280 vs T493C156K016CB63207640
T493C156K016CK632B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, KEMET Corporation T496C156K016CH632A7280 vs T493C156K016CK632B
T493C156K016CN6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 KEMET Corporation T496C156K016CH632A7280 vs T493C156K016CN6110
T493C156K016CH642A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP KEMET Corporation T496C156K016CH632A7280 vs T493C156K016CH642A7280
T493C156K016CH632B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP KEMET Corporation T496C156K016CH632A7280 vs T493C156K016CH632B7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496C156K016CH632A7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496C156K016CH632A7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496C156K016CH632A7280 would you like to use for your alert(s)?
  • Please alert me when T496C156K016CH632A7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496C156K016CH632A7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496C156K016CH632A7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496C156K016CH632A7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496C156K016CH632A7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496C156K016CH632A7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: