Datasheets
TR3C107K6R3D0150 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP

Part Details for TR3C107K6R3D0150 by Vishay Intertechnologies

Overview of TR3C107K6R3D0150 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for TR3C107K6R3D0150

Part # Distributor Description Stock Price Buy
DISTI # TR3C107K6R3D0150
Avnet Americas TR3107K6R3CD0150 - Tape and Reel (Alt: TR3C107K6R3D0150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3833
$0.3833 Buy Now
DISTI # 74-TR3C107K6R3D0150
Mouser Electronics Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C cs ESR 0.15 Molded RoHS: Compliant 0
  • 3,000 $0.3520
  • 6,000 $0.3470
  • 9,000 $0.3370
  • 24,000 $0.3290
$0.3290 / $0.3520 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks 0
  • 3,000 $0.1556
$0.1556 Buy Now

Part Details for TR3C107K6R3D0150

TR3C107K6R3D0150 CAD Models

TR3C107K6R3D0150 Part Data Attributes

TR3C107K6R3D0150 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TR3C107K6R3D0150 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 150 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0063 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 344 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TR3C107K6R3D0150

This table gives cross-reference parts and alternative options found for TR3C107K6R3D0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C107K6R3D0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3C107K6R3E0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C107K6R3D0150 vs TR3C107K6R3E0150
293D107X96R3C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C107K6R3D0150 vs 293D107X96R3C8T
F910J107KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 Kyocera AVX Components TR3C107K6R3D0150 vs F910J107KCC
T495C107K006ATE1507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP KEMET Corporation TR3C107K6R3D0150 vs T495C107K006ATE1507280
T495C107K006ATE075 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP KEMET Corporation TR3C107K6R3D0150 vs T495C107K006ATE075
T495C107K006ATE150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP KEMET Corporation TR3C107K6R3D0150 vs T495C107K006ATE150
T491C107K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107K6R3D0150 vs T491C107K006AH
T491C107K006ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107K6R3D0150 vs T491C107K006ATAUTO
293D107X96R3C2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C107K6R3D0150 vs 293D107X96R3C2WE3
TR3C107K6R3C0125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C107K6R3D0150 vs TR3C107K6R3C0125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C107K6R3D0150 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C107K6R3D0150 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3C107K6R3D0150 would you like to use for your alert(s)?
  • Please alert me when TR3C107K6R3D0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3C107K6R3D0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C107K6R3D0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3C107K6R3D0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C107K6R3D0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C107K6R3D0150 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: