TR3C107K6R3D0150 vs T491C107K006ATAUTO feature comparison

TR3C107K6R3D0150 Vishay Intertechnologies

Buy Now Datasheet

T491C107K006ATAUTO KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2413
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 14 Weeks
Samacsys Manufacturer Vishay KEMET
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ 900 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e3
Leakage Current 0.0063 mA 0.0063 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 344 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Reference Standard AEC-Q200
Terminal Pitch 1.3 mm

Compare TR3C107K6R3D0150 with alternatives

Compare T491C107K006ATAUTO with alternatives