Part Details for TR3A336M6R3D0800 by Vishay Sprague
Overview of TR3A336M6R3D0800 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3A336M6R3D0800
TR3A336M6R3D0800 CAD Models
TR3A336M6R3D0800 Part Data Attributes
|
TR3A336M6R3D0800
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A336M6R3D0800
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 124 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TR3A336M6R3D0800
This table gives cross-reference parts and alternative options found for TR3A336M6R3D0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336M6R3D0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTCCA336M6R3 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | Central Technologies | TR3A336M6R3D0800 vs CTTCCA336M6R3 |
T491A336M006AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TR3A336M6R3D0800 vs T491A336M006AMAUTO7280 |
B45198H1336M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336M6R3D0800 vs B45198H1336M109 |
293D336X06R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336M6R3D0800 vs 293D336X06R3A2TE3 |
T494A336M006AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TR3A336M6R3D0800 vs T494A336M006AHAUTO7280 |
T491A336M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336M6R3D0800 vs T491A336M006AG |
TR3A336M6R3D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336M6R3D0800 vs TR3A336M6R3D0800 |
267N6301336MLA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TR3A336M6R3D0800 vs 267N6301336MLA |
T491A336M006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336M6R3D0800 vs T491A336M006AT7280 |
T491A336M006AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336M6R3D0800 vs T491A336M006AMAUTO |