-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3A336K6R3D0600
|
Avnet Americas | TR3336K6R3AD0600 - Tape and Reel (Alt: TR3A336K6R3D0600) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2585 / $0.3284 | Buy Now |
DISTI #
74-TR3A336K6R3D0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 6.3volts 10% A cs ESR 0.6 Molded RoHS: Compliant | 0 |
|
$0.2990 / $0.3070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks | 0 |
|
$0.1154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A336K6R3D0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3A336K6R3D0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 140 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A336K6R3D0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336K6R3D0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A336K6R3D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3D0600 vs TR3A336K6R3D0800 |
TA006TCM336KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TR3A336K6R3D0600 vs TA006TCM336KAR-13 |
B45106A3369K108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336K6R3D0600 vs B45106A3369K108 |
TEESVA0J336K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3A336K6R3D0600 vs TEESVA0J336K8R |
293D336X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3D0600 vs 293D336X96R3A8T |
293D336X96R3A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3D0600 vs 293D336X96R3A2WE3 |
293D336X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3D0600 vs 293D336X96R3A2TE3 |
TCFGA0J336K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TR3A336K6R3D0600 vs TCFGA0J336K8R |
TAJA336K006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TR3A336K6R3D0600 vs TAJA336K006K |
SK5-0J336K-RAA | CAP,TANTALUM / TA2O5,33UF,6.3VDC,10% -TOL,10% +TOL | ELNA America Inc | TR3A336K6R3D0600 vs SK5-0J336K-RAA |